Part Details for R5F104AFGSP#50 by Renesas Electronics Corporation
Overview of R5F104AFGSP#50 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F104AFGSP#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F104AFGSP#50TR-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 30LSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3433 | Buy Now |
DISTI #
R5F104AFGSP#50
|
Avnet Americas | RL78/G14 96K/12K 30LSSOP - Tape and Reel (Alt: R5F104AFGSP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4986 / $1.7110 | Buy Now |
DISTI #
968-R5F104AFGSP#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G14 96K 30LSSOP -40/+105C RoHS: Compliant | 0 |
|
$1.2900 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
DISTI #
R5F104AFGSP#50
|
Avnet Silica | RL78/G14 96K/12K 30LSSOP (Alt: R5F104AFGSP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F104AFGSP#50
R5F104AFGSP#50 CAD Models
R5F104AFGSP#50 Part Data Attributes
|
R5F104AFGSP#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104AFGSP#50
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G30 | |
Length | 9.85 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 30 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 12288 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F104AFGSP#50
This table gives cross-reference parts and alternative options found for R5F104AFGSP#50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F104AFGSP#50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F104AFASP#V0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104AFGSP#50 vs R5F104AFASP#V0 |
R5F104AFDSP#V0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104AFGSP#50 vs R5F104AFDSP#V0 |
R5F104AFGSP#V0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104AFGSP#50 vs R5F104AFGSP#V0 |
R5F104AFASP | 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO30, 7.62 MM, PLASTIC, SSOP-30 | Renesas Electronics Corporation | R5F104AFGSP#50 vs R5F104AFASP |
R5F104AFGSP#30 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104AFGSP#50 vs R5F104AFGSP#30 |
R5F104AFASP#X0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104AFGSP#50 vs R5F104AFASP#X0 |
R5F104AFDSP#X0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104AFGSP#50 vs R5F104AFDSP#X0 |
R5F104AFASP#30 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104AFGSP#50 vs R5F104AFASP#30 |
R5F104AFASP#50 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F104AFGSP#50 vs R5F104AFASP#50 |