-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9629
|
Newark | Mcu, 16Bit, 32Mhz, Lfqfp-64 Rohs Compliant: Yes |Renesas R5F104LFAFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 320 |
|
$1.4200 / $2.9500 | Buy Now |
DISTI #
R5F104LFAFB#30-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2238 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
968-R5F104LFAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G14 96K 64LFQFP -40/+85C RoHS: Compliant | 873 |
|
$1.3700 / $2.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.5700 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 96KB FLASH 64LQFP Min Qty: 1 Container: Tray | 2238 |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
69266505
|
Verical | MCU 16-bit RL78 CISC 96KB Flash 3.3V/5V 64-Pin LFQFP Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2324 | Americas - 796 |
|
$1.3125 / $1.7375 | Buy Now |
|
Quest Components | 248 |
|
$3.3282 / $5.3970 | Buy Now | |
DISTI #
R5F104LFAFB#30
|
Avnet Silica | MCU 16-Bit RL78/G14 RL78 CISC 96KB Flash 1.6V to 5.5V 64-Pin LFQFP Tray (Alt: R5F104LFAFB#30) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4147047
|
element14 Asia-Pacific | MCU, 16BIT, 32MHZ, LFQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 320 |
|
$1.3876 / $2.8637 | Buy Now |
DISTI #
4147047
|
Farnell | MCU, 16BIT, 32MHZ, LFQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 320 |
|
$1.4595 / $3.1685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F104LFAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104LFAFB#30
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 12288 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |