R5F104MFGFB#30
Renesas Electronics Corporation
Description: Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape

Overview of R5F104MFGFB#30 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
R5F104MFGFB#V0 Renesas Electronics Corporation Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications
R5F104MFGFB#X0 Renesas Electronics Corporation Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications
R5F104MFGFB#10 Renesas Electronics Corporation Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications

Price & Stock for R5F104MFGFB#30 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F104MFGFB#30-ND
DigiKey IC MCU 16BIT 96KB FLASH 80LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 1
In Stock
  • 1 $5.1400
  • 10 $3.4320
  • 25 $2.9888
  • 80 $2.5599
  • 230 $2.2698
  • 440 $2.1281
  • 945 $1.9898
  • 2,400 $1.8554
  • 4,900 $1.7875
$1.7875 / $5.1400 Buy Now
DISTI # 968-R5F104MFGFB#30
Mouser Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G14 96K 80LFQFP -40/+105C RoHS: Compliant 714
  • 1 $4.4000
  • 10 $3.0800
  • 119 $2.7200
  • 238 $2.5500
  • 595 $2.3800
  • 1,071 $1.8500
  • 2,618 $1.7800
$1.7800 / $4.4000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 714 Package Multiple: 119 Lead time: 12 Weeks Container: Tray 0
Tray
  • 714 $2.1000
$2.1000 Buy Now
Renesas Electronics America IC MCU 16BIT 96KB FLASH 80LQFP Min Qty: 1 Container: Tray 1
  • 1 $5.1400
  • 10 $3.4320
  • 25 $2.9888
  • 80 $2.5599
  • 230 $2.2698
  • 440 $2.1281
  • 945 $1.9898
  • 2,400 $1.8554
  • 4,900 $1.7875
$1.7875 / $5.1400 Buy Now

CAD Models for R5F104MFGFB#30 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F104MFGFB#30 by Renesas Electronics Corporation

R5F104MFGFB#30
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Pin Count
80
Manufacturer Package Code
PLQP0080KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
Length
12 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
12
Number of I/O Lines
74
Number of Serial I/Os
4
Number of Terminals
80
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
12288
ROM (words)
98304
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
32 MHz
Supply Current-Max
10.9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F104MFGFB#30
    Renesas Electronics Corporation
    Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /Tray/Embossed tape
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F104MFGFB#30 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F104MFGFB#30 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F104MFGFB#30 would you like to use for your alert(s)?
  • Please alert me when R5F104MFGFB#30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F104MFGFB#30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F104MFGFB#30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F104MFGFB#30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F104MFGFB#30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F104MFGFB#30 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: