-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers that Output High-resolution PWM for Fine Dimming and Toning of Led Lighting, SSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9643
|
Newark | Mcu, 16Bit, 32Mhz, Ssop-38 Rohs Compliant: Yes |Renesas R5F107DEGSP#X0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$1.9700 / $3.7300 | Buy Now |
DISTI #
R5F107DEGSP#X0CT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 38SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$1.7324 / $3.5900 | Buy Now |
DISTI #
R5F107DEGSP#X0
|
Avnet Americas | MCU 16-Bit RL78/I1A RL78 CISC 64KB Flash 3.3V/5V 38-Pin SSOP T/R - Tape and Reel (Alt: R5F107DEGSP#X0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
968-R5F107DEGSP#X0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1A 64K 38SSOP -40/+105C RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9800 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 38SSOP Min Qty: 1 Container: Tape & Reel (TR) | 1500 |
|
$1.7324 / $3.5900 | Buy Now |
|
Rochester Electronics | R5F107D - 16-Bit MCU RL78 Low Power, High Function MCU RoHS: Compliant Status: Active Min Qty: 1 | 7805 |
|
$1.9600 / $2.3000 | Buy Now |
DISTI #
R5F107DEGSP#X0
|
Avnet Americas | MCU 16-Bit RL78/I1A RL78 CISC 64KB Flash 3.3V/5V 38-Pin SSOP T/R - Tape and Reel (Alt: R5F107DEGSP#X0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
R5F107DEGSP#X0
|
Avnet Americas | MCU 16-Bit RL78/I1A RL78 CISC 64KB Flash 3.3V/5V 38-Pin SSOP T/R - Tape and Reel (Alt: R5F107DEGSP#X0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
R5F107DEGSP#X0
|
Avnet Asia | MCU 16-Bit RL78/I1A RL78 CISC 64KB Flash 3.3V/5V 38-Pin SSOP T/R (Alt: R5F107DEGSP#X0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F107DEGSP#X0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F107DEGSP#X0
Renesas Electronics Corporation
Microcontrollers that Output High-resolution PWM for Fine Dimming and Toning of Led Lighting, SSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 38 | |
Manufacturer Package Code | PRSP0038JA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 12.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 38 | |
PWM Channels | YES | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |