-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers that Output High-resolution PWM for Fine Dimming and Toning of Led Lighting, SSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F107DEMSP#V0-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 38SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
720 In Stock |
|
$1.9004 / $3.9300 | Buy Now |
DISTI #
R5F107DEMSP#V0
|
Avnet Americas | 16-bit MCU, RL78, 32 MHz, 64 KB, 4 KB, 38 Pins, SSOP - Trays (Alt: R5F107DEMSP#V0) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2098 / $2.5230 | Buy Now |
DISTI #
968-R5F107DEMSP#V0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/I1A 64K SSOP38 -40/+125C RoHS: Compliant | 720 |
|
$1.9700 / $3.9300 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 38SSOP Min Qty: 1 Container: Tray | 720 |
|
$1.9004 / $3.9300 | Buy Now |
|
Quest Components | 111 |
|
$4.5492 / $7.3770 | Buy Now | |
DISTI #
R5F107DEMSP#V0
|
Avnet Americas | 16-bit MCU, RL78, 32 MHz, 64 KB, 4 KB, 38 Pins, SSOP - Trays (Alt: R5F107DEMSP#V0) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2098 / $2.5230 | Buy Now |
DISTI #
R5F107DEMSP#V0
|
Avnet Americas | 16-bit MCU, RL78, 32 MHz, 64 KB, 4 KB, 38 Pins, SSOP - Trays (Alt: R5F107DEMSP#V0) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2098 / $2.5230 | Buy Now |
DISTI #
R5F107DEMSP#V0
|
Avnet Silica | MCU 16-Bit RL78/I1A RL78 CISC 64KB Flash 3.3V/5V 38-Pin SSOP Tray (Alt: R5F107DEMSP#V0) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F107DEMSP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F107DEMSP#V0
Renesas Electronics Corporation
Microcontrollers that Output High-resolution PWM for Fine Dimming and Toning of Led Lighting, SSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 38 | |
Manufacturer Package Code | PRSP0038JA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 12.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 38 | |
PWM Channels | YES | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |