Part Details for R5F109LDJFB#V0 by Renesas Electronics Corporation
Overview of R5F109LDJFB#V0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F109LDJFB#H0 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F109LDJFB#H0G | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F109LDJFB#X0G | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for R5F109LDJFB#V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F109LDJFB#V0
|
Avnet Americas | MCU 16-Bit RL78/F12 CISC 48KB Flash 1.8V to 5.5V 64-Pin LQFP Tray - Trays (Alt: R5F109LDJFB#V0) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 4949 Partner Stock |
|
$15.0800 / $18.6300 | Buy Now |
|
Rochester Electronics | RL78/F12 - Microcontrollers with Low Consumption Current for Automotive Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4949 |
|
$15.8400 / $18.6300 | Buy Now |