Part Details for R5F10DMFCJFB#12 by Renesas Electronics Corporation
Overview of R5F10DMFCJFB#12 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F10DMFCJFB#12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F10DMFCJFB#12-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 80LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
952 In Stock |
|
$5.4404 / $9.5900 | Buy Now |
DISTI #
R5F10DMFCJFB#12
|
Avnet Americas | 16-bit MCU, RL78, 32 MHz, 96 KB, 6 KB, 80 Pins, LFQFP - Trays (Alt: R5F10DMFCJFB#12) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Container: Tray | 0 |
|
$5.0673 / $5.7855 | Buy Now |
DISTI #
968-R5F10DMFCJFB#12
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/D1A 96K LFQFP80 -40/+85C RoHS: Compliant | 0 |
|
$5.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 952 Package Multiple: 952 Container: Tray | 0Tray |
|
$4.9900 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 96KB FLASH 80LQFP Min Qty: 1 Container: Tray | 952 |
|
$5.4404 / $9.5900 | Buy Now |
DISTI #
R5F10DMFCJFB#12
|
Avnet Americas | 16-bit MCU, RL78, 32 MHz, 96 KB, 6 KB, 80 Pins, LFQFP - Trays (Alt: R5F10DMFCJFB#12) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Container: Tray | 0 |
|
$5.0673 / $5.7855 | Buy Now |
DISTI #
R5F10DMFCJFB#12
|
Avnet Asia | 16-bit MCU, RL78, 32 MHz, 96 KB, 6 KB, 80 Pins, LFQFP (Alt: R5F10DMFCJFB#12) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for R5F10DMFCJFB#12
R5F10DMFCJFB#12 CAD Models
R5F10DMFCJFB#12 Part Data Attributes:
|
R5F10DMFCJFB#12
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10DMFCJFB#12
Renesas Electronics Corporation
Microcontrollers for Automotive Low-end Instrument Clusters, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080KE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |