R5F10EGDGFB#V0
Renesas Electronics Corporation
Description: Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, LQFP, /Tray/Embossed tape

Overview of R5F10EGDGFB#V0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10EGDGFB#X0 Renesas Electronics Corporation Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter
R5F10EGDGFB#V0 Renesas Electronics Corporation Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter

Price & Stock for R5F10EGDGFB#V0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F10EGDGFB#V0-ND
DigiKey IC MCU 16BIT 48KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 1000
In Stock
  • 1 $3.0900
  • 10 $2.0090
  • 25 $1.7268
  • 80 $1.4531
  • 250 $1.2550
  • 500 $1.1608
  • 1,000 $1.0824
  • 2,500 $0.9988
  • 5,000 $0.9478
$0.9478 / $3.0900 Buy Now
DISTI # R5F10EGDGFB#V0
Avnet Americas Microcontroller 16-Bit RL78 CISC 48KB Flash 48-Pin LFQFP Tray - Trays (Alt: R5F10EGDGFB#V0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $1.3800
$1.3800 Buy Now
DISTI # 968-R5F10EGDGFBV0
Mouser Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1A 48K 48LFQFP -40/+105C RoHS: Compliant 1000
  • 1 $2.8900
  • 10 $1.4700
  • 100 $1.2900
  • 250 $1.1800
  • 500 $1.0900
  • 5,000 $1.0700
$1.0700 / $2.8900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks Container: Tray 0
Tray
  • 1,000 $1.2900
$1.2900 Buy Now
Renesas Electronics America IC MCU 16BIT 48KB FLASH 48LFQFP Min Qty: 1 Container: Tray 1000
  • 1 $3.0900
  • 10 $2.0090
  • 25 $1.7268
  • 80 $1.4531
  • 250 $1.2550
  • 500 $1.1608
  • 1,000 $1.0824
  • 2,500 $0.9988
  • 5,000 $0.9478
$0.9478 / $3.0900 Buy Now
Flip Electronics Stock 1331
RFQ

CAD Models for R5F10EGDGFB#V0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F10EGDGFB#V0 by Renesas Electronics Corporation

R5F10EGDGFB#V0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LFQFP,
Pin Count
48
Manufacturer Package Code
PLQP0048KF
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
OPERATES WITH 1.6V MIN @ 4MHZ
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
10
Number of I/O Lines
42
Number of Serial I/Os
3
Number of Terminals
48
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
3072
ROM (words)
49152
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F10EGDGFB#V0
    Renesas Electronics Corporation
    Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, LQFP, /Tray/Embossed tape
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F10EGDGFB#V0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F10EGDGFB#V0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F10EGDGFB#V0 would you like to use for your alert(s)?
  • Please alert me when R5F10EGDGFB#V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F10EGDGFB#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F10EGDGFB#V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F10EGDGFB#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F10EGDGFB#V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F10EGDGFB#V0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: