-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F10ELEAFB#V0-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
955 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
R5F10ELEAFB#V0
|
Avnet Americas | MCU 16-Bit RL78/G1A RL78 CISC 64KB Flash 3.3V 64-Pin LFQFP Tray - Trays (Alt: R5F10ELEAFB#V0) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4097 / $1.6095 | Buy Now |
DISTI #
968-R5F10ELEAFB#V0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1A 64KB 64LFQFP -40/+85C RoHS: Compliant | 960 |
|
$1.2300 / $2.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.3900 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1 Container: Tray | 955 |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
77265075
|
Verical | MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2348 | Americas - 910 |
|
$1.2425 / $1.7250 | Buy Now |
|
Quest Components | MICROCONTROLLER, 16-BIT, FLASH, 32MHZ, CMOS | 720 |
|
$5.3010 / $10.6020 | Buy Now |
DISTI #
R5F10ELEAFB#V0
|
Avnet Americas | MCU 16-Bit RL78/G1A RL78 CISC 64KB Flash 3.3V 64-Pin LFQFP Tray - Trays (Alt: R5F10ELEAFB#V0) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4097 / $1.6095 | Buy Now |
DISTI #
R5F10ELEAFB#V0
|
Avnet Silica | MCU 16-Bit RL78/G1A RL78 CISC 64KB Flash 3.3V 64-Pin LFQFP Tray (Alt: R5F10ELEAFB#V0) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200505817
|
Chip1Stop | MCU 16-bit CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 910 |
|
$0.9750 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F10ELEAFB#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10ELEAFB#V0
Renesas Electronics Corporation
Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KF | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.6V MIN @ 4MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 13 | |
Number of I/O Lines | 56 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |