-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard LCD Microcontrollers with Low Power Consumption, Suitable for LCD Display of Home Appliances or Measurement Devices, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10WLEAFB#50 | Renesas Electronics Corporation | Standard LCD Microcontrollers with Low Power Consumption, Suitable for LCD Display of Home Appliances or Measurement Devices | |
R5F10WLEAFB#10 | Renesas Electronics Corporation | Standard LCD Microcontrollers with Low Power Consumption, Suitable for LCD Display of Home Appliances or Measurement Devices | |
R5F10WLEAFB#30 | Renesas Electronics Corporation | Standard LCD Microcontrollers with Low Power Consumption, Suitable for LCD Display of Home Appliances or Measurement Devices |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F10WLEAFB#50-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5695 | Buy Now |
DISTI #
R5F10WLEAFB#50
|
Avnet Americas | MCU 16-Bit RL78/L13 RL78 CISC 64KB Flash 3.3V/5V 64-Pin LFQFP - Tape and Reel (Alt: R5F10WLEAFB#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
968-R5F10WLEAFB#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 64K 64LFQFP -40/+85C RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
|
Future Electronics | 16BIT MCU RL78/L13 64K LFQFP64 -40TO85C RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
|
Future Electronics | 16BIT MCU RL78/L13 64K LFQFP64 -40TO85C RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4300 / $1.4600 | Buy Now |
DISTI #
69063852
|
Verical | MCU 16-bit RL78 CISC 64KB Flash 3.3V/5V 64-Pin LFQFP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2321 | Americas - 495 |
|
$1.5750 / $2.0750 | Buy Now |
DISTI #
R5F10WLEAFB#50
|
Avnet Silica | MCU 16-Bit RL78/L13 RL78 CISC 64KB Flash 3.3V/5V 64-Pin LFQFP (Alt: R5F10WLEAFB#50) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200466341
|
Chip1Stop | MCU 16-bit CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 495 |
|
$1.2600 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F10WLEAFB#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10WLEAFB#50
Renesas Electronics Corporation
Standard LCD Microcontrollers with Low Power Consumption, Suitable for LCD Display of Home Appliances or Measurement Devices, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 11 | |
Number of I/O Lines | 49 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 24 MHz | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |