Part Details for R5F10Y17DSP#50 by Renesas Electronics Corporation
Overview of R5F10Y17DSP#50 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F10Y17DSP#50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F10Y17DSP#50-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 10LSSOP Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3896 | Buy Now |
DISTI #
R5F10Y17DSP#50
|
Avnet Americas | MCU 8-Bit RL78/G10 RL78 CISC 4KB Flash 2.5V/3.3V/5V 10-Pin LSSOP Embossed T/R - Tape and Reel (Alt: R5F10Y17DSP#50) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4318 / $0.4930 | Buy Now |
DISTI #
968-R5F10Y17DSP#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G10 4K 10LSSOP -40/+85C RoHS: Compliant | 4990 |
|
$0.3740 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
DISTI #
R5F10Y17DSP#50
|
Avnet Americas | MCU 8-Bit RL78/G10 RL78 CISC 4KB Flash 2.5V/3.3V/5V 10-Pin LSSOP Embossed T/R - Tape and Reel (Alt: R5F10Y17DSP#50) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4318 / $0.4930 | Buy Now |
DISTI #
R5F10Y17DSP#50
|
Avnet Silica | (Alt: R5F10Y17DSP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |