Part Details for R5F113LKCLFB#15 by Renesas Electronics Corporation
Overview of R5F113LKCLFB#15 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F113LKCLFB#15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F113LKCLFB#15-ND
|
DigiKey | IC MCU 16BIT 384KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1280 In Stock |
|
$4.5541 / $8.0300 | Buy Now |
DISTI #
R5F113LKCLFB#15
|
Avnet Americas | 16-bit MCU, RL78, 32 MHz, 384 KB, 26 KB, 64 Pins, LQFP - Trays (Alt: R5F113LKCLFB#15) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Container: Tray | 0 |
|
$4.2418 / $4.8430 | Buy Now |
DISTI #
968-R5F113LKCLFB#15
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/F15 384K LFQFP64 -40/105C RoHS: Compliant | 1280 |
|
$4.5500 / $8.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Container: Tray | 0Tray |
|
$4.1800 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 384KB FLASH 64LQFP Min Qty: 1 Container: Tray | 1280 |
|
$4.5541 / $8.0300 | Buy Now |
DISTI #
R5F113LKCLFB#15
|
Avnet Americas | 16-bit MCU, RL78, 32 MHz, 384 KB, 26 KB, 64 Pins, LQFP - Trays (Alt: R5F113LKCLFB#15) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Container: Tray | 0 |
|
$4.2418 / $4.8430 | Buy Now |
Part Details for R5F113LKCLFB#15
R5F113LKCLFB#15 CAD Models
R5F113LKCLFB#15 Part Data Attributes:
|
R5F113LKCLFB#15
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F113LKCLFB#15
Renesas Electronics Corporation
Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KF | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 58 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 64 | |
Number of Timers | 19 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 26624 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |