R5F11EF8AFP#50
Renesas Electronics Corporation
Description: Microcontrollers for Brushless DC Motor with Built-in Comparator, LQFP, /Tray/Embossed tape

Overview of R5F11EF8AFP#50 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F11EF8AFP#30 Renesas Electronics Corporation Microcontrollers for Brushless DC Motor with Built-in Comparator
R5F11EF8AFP#50 Renesas Electronics Corporation Microcontrollers for Brushless DC Motor with Built-in Comparator
R5F11EF8AFP#10 Renesas Electronics Corporation Microcontrollers for Brushless DC Motor with Built-in Comparator

Price & Stock for R5F11EF8AFP#50 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F11EF8AFP#50-ND
DigiKey IC MCU 16BIT 8KB FLASH 44LQFP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.0499
$1.0499 Buy Now
DISTI # R5F11EF8AFP#50
Avnet Americas MCU 16-Bit RL78/G1G RL78 CISC 8KB Flash 3.3V/5V 44-Pin LQFP Embossed Tape - Tape and Reel (Alt: R5F11EF8AFP#50) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $1.0300
$1.0300 Buy Now
DISTI # 968-R5F11EF8AFP#50
Mouser Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1G 8K 44LQFP -40/+85C RoHS: Compliant 0
  • 1,000 $0.8860
  • 2,000 $0.8860
  • 5,000 $0.8530
$0.8530 / $0.8860 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.9630
$0.9630 Buy Now

CAD Models for R5F11EF8AFP#50 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F11EF8AFP#50 by Renesas Electronics Corporation

R5F11EF8AFP#50
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LQFP,
Pin Count
44
Manufacturer Package Code
PLQP0044GC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
ALSO SUPPORTS 8-BIT ADC RESOLUTION
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G44
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
7
Number of I/O Lines
40
Number of Serial I/Os
2
Number of Terminals
44
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
RAM (bytes)
1536
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
24 MHz
Supply Current-Max
6.9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F11EF8AFP#50
    Renesas Electronics Corporation
    Microcontrollers for Brushless DC Motor with Built-in Comparator, LQFP, /Tray/Embossed tape
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F11EF8AFP#50 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F11EF8AFP#50 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F11EF8AFP#50 would you like to use for your alert(s)?
  • Please alert me when R5F11EF8AFP#50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F11EF8AFP#50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F11EF8AFP#50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F11EF8AFP#50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F11EF8AFP#50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F11EF8AFP#50 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: