-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER, CISC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F12047ANA#20-ND
|
DigiKey | MCU: RL78 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2445 In Stock |
|
$0.4836 / $1.2000 | Buy Now |
DISTI #
R5F12047ANA#20
|
Avnet Americas | 16-bit MCU, RL78, 16 MHz, 4 KB, 1 KB, 16 Pins, HWQFN - Trays (Alt: R5F12047ANA#20) RoHS: Compliant Min Qty: 2450 Package Multiple: 490 Container: Tray | 0 |
|
$0.5334 / $0.6090 | Buy Now |
DISTI #
968-R5F12047ANA#20
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G15 4K 16HWQFN -40/+85C RoHS: Compliant | 980 |
|
$0.4650 / $1.1900 | Buy Now |
|
Future Electronics | RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 16-HWQFN (3x3) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 10Bulk |
|
$0.5000 / $0.6100 | Buy Now |
|
Renesas Electronics America | MCU: RL78 Min Qty: 1 Container: Tray | 2445 |
|
$0.4836 / $1.2000 | Buy Now |
DISTI #
R5F12047ANA#20
|
Avnet Americas | 16-bit MCU, RL78, 16 MHz, 4 KB, 1 KB, 16 Pins, HWQFN - Trays (Alt: R5F12047ANA#20) RoHS: Compliant Min Qty: 2450 Package Multiple: 490 Container: Tray | 0 |
|
$0.5334 / $0.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F12047ANA#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F12047ANA#20
Renesas Electronics Corporation
MICROCONTROLLER, CISC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 14 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.47 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |