-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER, CISC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F12047MSP#30-ND
|
DigiKey | MCU: RL78 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2450 In Stock |
|
$0.5507 / $1.3700 | Buy Now |
DISTI #
R5F12047MSP#30
|
Avnet Americas | 16BIT MCU RL78/G15 4K 16SSOP -40/+125C - Trays (Alt: R5F12047MSP#30) RoHS: Compliant Min Qty: 2450 Package Multiple: 490 Container: Tray | 0 |
|
$0.6096 / $0.6960 | Buy Now |
DISTI #
968-R5F12047MSP#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G15 4K 16SSOP -40/+125C RoHS: Compliant | 0 |
|
$0.5290 / $0.6210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 490 Container: Tray | 0Tray |
|
$0.6000 | Buy Now |
|
Renesas Electronics America | MCU: RL78 Min Qty: 1 Container: Tray | 2450 |
|
$0.5507 / $1.3700 | Buy Now |
DISTI #
R5F12047MSP#30
|
Avnet Americas | 16BIT MCU RL78/G15 4K 16SSOP -40/+125C - Trays (Alt: R5F12047MSP#30) RoHS: Compliant Min Qty: 2450 Package Multiple: 490 Container: Tray | 0 |
|
$0.6096 / $0.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F12047MSP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F12047MSP#30
Renesas Electronics Corporation
MICROCONTROLLER, CISC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 14 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.725 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.49 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |