-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F21226JFP#U1-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LFQFP Min Qty: 250 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$6.9023 | Buy Now |
DISTI #
R5F21226JFP#U1
|
Avnet Americas | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: R5F21226JFP#U1) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.1054 / $5.8290 | Buy Now |
DISTI #
968-R5F21226JFP#U1
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 32K -40TO+85C AU PbFree 48LQFP RoHS: Compliant | 1155 |
|
$5.4800 / $9.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tray | 0Tray |
|
$5.0300 | Buy Now |
DISTI #
R5F21226JFP#U1
|
Avnet Americas | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: R5F21226JFP#U1) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.1054 / $5.8290 | Buy Now |
DISTI #
R5F21226JFP#U1
|
Avnet Americas | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: R5F21226JFP#U1) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.1054 / $5.8290 | Buy Now |
|
Perfect Parts Corporation | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F21226JFP#U1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21226JFP#U1
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 2.7V AT 10MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |