Part Details for R5F21244SDFP#X6 by Renesas Electronics Corporation
Overview of R5F21244SDFP#X6 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F21244SDFP#X6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F21244SDFP#X6CT-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 52LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
189 In Stock |
|
$5.9994 / $10.5800 | Buy Now |
DISTI #
R5F21244SDFP#X6
|
Avnet Americas | MCU 16-Bit R8C/2x R8C CISC 16KB Flash 2.5V/3.3V/5V 52-Pin LQFP T/R - Tape and Reel (Alt: R5F21244SDFP#X6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.5880 / $6.3800 | Buy Now |
DISTI #
968-R5F21244SDFP#X6
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 16K I-TEMP PB-FREE 52-LQFP T&R RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$5.5000 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 16KB FLASH 52LQFP Min Qty: 1 Container: Tape & Reel (TR) | 189 |
|
$5.9994 / $10.5800 | Buy Now |
DISTI #
R5F21244SDFP#X6
|
Avnet Americas | MCU 16-Bit R8C/2x R8C CISC 16KB Flash 2.5V/3.3V/5V 52-Pin LQFP T/R - Tape and Reel (Alt: R5F21244SDFP#X6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.5880 / $6.3800 | Buy Now |
DISTI #
R5F21244SDFP#X6
|
Avnet Americas | MCU 16-Bit R8C/2x R8C CISC 16KB Flash 2.5V/3.3V/5V 52-Pin LQFP T/R - Tape and Reel (Alt: R5F21244SDFP#X6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.5880 / $6.3800 | Buy Now |
Part Details for R5F21244SDFP#X6
R5F21244SDFP#X6 CAD Models
R5F21244SDFP#X6 Part Data Attributes
|
R5F21244SDFP#X6
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21244SDFP#X6
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP, QFP52,.47SQ | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 2.2V AT 5MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |