Part Details for R5F21246SDFP#V2 by Renesas Electronics Corporation
Overview of R5F21246SDFP#V2 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F21246SDFP#V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F21246SDFP#V2-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 52LQFP Min Qty: 320 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$7.9325 | Buy Now |
DISTI #
R5F21246SDFP#V2
|
Avnet Americas | MCU 16-Bit R8C/2x R8C CISC 32KB Flash 2.5V/3.3V/5V 52-Pin LQFP Tray - Trays (Alt: R5F21246SDFP#V2) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8674 / $6.6990 | Buy Now |
DISTI #
968-R5F21246SDFP#V2
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C/24 32+0/2 52LQFP 10x10 -40-+85 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.7800 | Buy Now |
DISTI #
R5F21246SDFP#V2
|
Avnet Americas | MCU 16-Bit R8C/2x R8C CISC 32KB Flash 2.5V/3.3V/5V 52-Pin LQFP Tray - Trays (Alt: R5F21246SDFP#V2) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8674 / $6.6990 | Buy Now |
DISTI #
R5F21246SDFP#V2
|
Avnet Americas | MCU 16-Bit R8C/2x R8C CISC 32KB Flash 2.5V/3.3V/5V 52-Pin LQFP Tray - Trays (Alt: R5F21246SDFP#V2) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8674 / $6.6990 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | IC MCU 16BIT 32KB FLASH 52LQFP / MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 52-Pin LQFP Tray | 2240 |
|
RFQ |
Part Details for R5F21246SDFP#V2
R5F21246SDFP#V2 CAD Models
R5F21246SDFP#V2 Part Data Attributes
|
R5F21246SDFP#V2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21246SDFP#V2
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP, QFP52,.47SQ | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 2.2V AT 5MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |