-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R8C Series, 25 Group, WDTO, RTC 52P6A-A; Vcc= 2.2 to 5.5 volts, Temp= -20 to 85 C, dataflash; Package: PLQP0052JA-A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1677769
|
Farnell | MCU, 16BIT, R8C, 20MHZ, LQFP-52 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$3.5208 / $5.8430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F21258SNFP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21258SNFP#U0
Renesas Electronics Corporation
R8C Series, 25 Group, WDTO, RTC 52P6A-A; Vcc= 2.2 to 5.5 volts, Temp= -20 to 85 C, dataflash; Package: PLQP0052JA-A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 52 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |