-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F21276SNFP#X6CT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2654 In Stock |
|
$6.2409 / $11.0000 | Buy Now |
DISTI #
R5F21276SNFP#X6
|
Avnet Americas | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: R5F21276SNFP#X6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.7404 / $6.5540 | Buy Now |
DISTI #
968-R5F21276SNFP#X6
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 32+2K Pbfree 32LQFP T&R RoHS: Compliant | 998 |
|
$6.1600 / $10.8500 | Buy Now |
|
Future Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 32+2K Pbfree 32LQFP T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$6.0400 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 32KB FLASH 32LQFP Min Qty: 1 Container: Tape & Reel (TR) | 2654 |
|
$6.2409 / $11.0000 | Buy Now |
DISTI #
R5F21276SNFP#X6
|
Avnet Americas | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: R5F21276SNFP#X6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.7404 / $6.5540 | Buy Now |
DISTI #
R5F21276SNFP#X6
|
Avnet Americas | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: R5F21276SNFP#X6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.7404 / $6.5540 | Buy Now |
DISTI #
R5F21276SNFP#X6
|
Avnet Asia | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R (Alt: R5F21276SNFP#X6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F21276SNFP#X6
|
Avnet Silica | MCU 16-bit R8C CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R (Alt: R5F21276SNFP#X6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 16BIT 32KB FLASH 32LQFP | 5780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F21276SNFP#X6
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21276SNFP#X6
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Manufacturer Package Code | PLQP0032GB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F21276SNFP#X6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F21276SNFP#X6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F21276SNFP#V2 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / | Renesas Electronics Corporation | R5F21276SNFP#X6 vs R5F21276SNFP#V2 |