-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F21284JSP#W4-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20LSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.3045 | Buy Now |
DISTI #
R5F21284JSP#W4
|
Avnet Americas | MCU 16-bit R8C CISC 16KB Flash 3.3V/5V 20-Pin LSSOP T/R - Tape and Reel (Alt: R5F21284JSP#W4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.1242 / $3.5670 | Buy Now |
DISTI #
968-R5F21284JSP#W4
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C/28 M 16K/1024b 20P2F-A -40 to 85 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.0800 | Buy Now |
DISTI #
R5F21284JSP#W4
|
Avnet Americas | MCU 16-bit R8C CISC 16KB Flash 3.3V/5V 20-Pin LSSOP T/R - Tape and Reel (Alt: R5F21284JSP#W4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.1242 / $3.5670 | Buy Now |
DISTI #
R5F21284JSP#W4
|
Avnet Americas | MCU 16-bit R8C CISC 16KB Flash 3.3V/5V 20-Pin LSSOP T/R - Tape and Reel (Alt: R5F21284JSP#W4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.1242 / $3.5670 | Buy Now |
DISTI #
R5F21284JSP#W4
|
Avnet Asia | MCU 16-bit R8C CISC 16KB Flash 3.3V/5V 20-Pin LSSOP T/R (Alt: R5F21284JSP#W4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F21284JSP#W4
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21284JSP#W4
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 2.7V AT 10MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |