Part Details for R5F21286KSP#W4 by Renesas Electronics Corporation
Overview of R5F21286KSP#W4 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F21286KSP#W4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F21286KSP#W4-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 20LSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$3.5976 | Buy Now |
DISTI #
R5F21286KSP#W4
|
Avnet Americas | MCU 16-Bit R8C/28 R8C CISC 32KB Flash 3.3V/5V 20-Pin LSSOP T/R - Tape and Reel (Alt: R5F21286KSP#W4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.4798 / $3.9730 | Buy Now |
DISTI #
968-R5F21286KSP#W4
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C/28 32KB+0/1.5KB 20LSSOP -40/+125C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.4300 | Buy Now |
DISTI #
R5F21286KSP#W4
|
Avnet Americas | MCU 16-Bit R8C/28 R8C CISC 32KB Flash 3.3V/5V 20-Pin LSSOP T/R - Tape and Reel (Alt: R5F21286KSP#W4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.4798 / $3.9730 | Buy Now |
DISTI #
R5F21286KSP#W4
|
Avnet Americas | MCU 16-Bit R8C/28 R8C CISC 32KB Flash 3.3V/5V 20-Pin LSSOP T/R - Tape and Reel (Alt: R5F21286KSP#W4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.4798 / $3.9730 | Buy Now |
DISTI #
R5F21286KSP#W4
|
Avnet Silica | (Alt: R5F21286KSP#W4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F21286KSP#W4
R5F21286KSP#W4 CAD Models
R5F21286KSP#W4 Part Data Attributes
|
R5F21286KSP#W4
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21286KSP#W4
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 2.7V AT 10MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |