Part Details for R5F212A7SNFA#V0 by Renesas Electronics Corporation
Overview of R5F212A7SNFA#V0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F212A7SNFA#V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F212A7SNFA#V0
|
Avnet Americas | MCU 16-Bit R8C/2A R8C CISC 48KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: R5F212A7SNFA#V0) RoHS: Not Compliant Min Qty: 270 Package Multiple: 90 Container: Tray | 0 |
|
$5.1308 / $5.8580 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Container: Tray | 0Tray |
|
$5.0500 | Buy Now |
|
Rochester Electronics | R5F212A7 - Microcontroller, 16-Bit, FLASH, R8C CPU, 20MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$5.0100 / $5.8900 | Buy Now |
DISTI #
R5F212A7SNFA#V0
|
Avnet Americas | MCU 16-Bit R8C/2A R8C CISC 48KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: R5F212A7SNFA#V0) RoHS: Not Compliant Min Qty: 270 Package Multiple: 90 Container: Tray | 0 |
|
$5.1308 / $5.8580 | Buy Now |
DISTI #
R5F212A7SNFA#V0
|
Avnet Americas | MCU 16-Bit R8C/2A R8C CISC 48KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: R5F212A7SNFA#V0) RoHS: Not Compliant Min Qty: 270 Package Multiple: 90 Container: Tray | 0 |
|
$5.1308 / $5.8580 | Buy Now |
DISTI #
R5F212A7SNFA#V0
|
Avnet Asia | MCU 16-Bit R8C/2A R8C CISC 48KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: R5F212A7SNFA#V0) RoHS: Not Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | 10000 |
|
RFQ | ||
|
Sense Electronic Company Limited | QFP | 869 |
|
RFQ |
Part Details for R5F212A7SNFA#V0
R5F212A7SNFA#V0 CAD Models
R5F212A7SNFA#V0 Part Data Attributes
|
R5F212A7SNFA#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F212A7SNFA#V0
Renesas Electronics Corporation
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 57 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 2560 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |