Part Details for R5F212A8SDFP#V2 by Renesas Electronics Corporation
Overview of R5F212A8SDFP#V2 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F212A8SDFP#V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F212A8SDFP#V2-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LFQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F212A8SDFP#V2
|
Avnet Americas | MCU 16-Bit R8C/2x R8C CISC 64KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray - Trays (Alt: R5F212A8SDFP#V2) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.8961 / $7.8735 | Buy Now |
DISTI #
968-R5F212A8SDFP#V2
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C/2A 64+0/3 64LQFP 10x10 -40TO+85C RoHS: Compliant | 0 |
|
$7.9500 / $8.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$6.7900 | Buy Now |
|
Rochester Electronics | R8C/2A - Microcontroller, 16-Bit, FLASH, R8C CPU RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3 |
|
$6.7300 / $7.9200 | Buy Now |
DISTI #
R5F212A8SDFP#V2
|
Avnet Americas | MCU 16-Bit R8C/2x R8C CISC 64KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray - Trays (Alt: R5F212A8SDFP#V2) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.8961 / $7.8735 | Buy Now |
DISTI #
R5F212A8SDFP#V2
|
Avnet Americas | MCU 16-Bit R8C/2x R8C CISC 64KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray - Trays (Alt: R5F212A8SDFP#V2) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.8961 / $7.8735 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for R5F212A8SDFP#V2
R5F212A8SDFP#V2 CAD Models
R5F212A8SDFP#V2 Part Data Attributes
|
R5F212A8SDFP#V2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F212A8SDFP#V2
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 57 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3072 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |