Part Details for R5F212AASDFA#U0 by Renesas Electronics Corporation
Overview of R5F212AASDFA#U0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F212AASDFA#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCU 16-bit R8C CISC 96KB Flash 2.5V/3.3V/5V 64-Pin LQFP RoHS: Compliant |
100 In Stock |
|
$10.2600 / $14.5200 | Buy Now |
Part Details for R5F212AASDFA#U0
R5F212AASDFA#U0 CAD Models
R5F212AASDFA#U0 Part Data Attributes
|
R5F212AASDFA#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F212AASDFA#U0
Renesas Electronics Corporation
IC,MICROCONTROLLER,16-BIT,R8C CPU,CMOS,QFP,64PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Bit Size | 16 | |
CPU Family | R8C | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 7168 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |