-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F212B7SDFP#V2-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 64LFQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F212B7SDFP#V2
|
Avnet Americas | MCU 16-bit R8C/2B R8C CISC 48KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray - Trays (Alt: R5F212B7SDFP#V2) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.9850 / $7.9750 | Buy Now |
DISTI #
968-R5F212B7SDFP#V2
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 2/5V 48K+2K I-Temp PB-free 64-LQFP RoHS: Compliant | 0 |
|
$8.0500 / $8.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$6.8800 | Buy Now |
|
Rochester Electronics | R8C/2B - Microcontroller, 16-Bit, FLASH, R8C CPU RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 13 |
|
$6.8200 / $8.0200 | Buy Now |
DISTI #
R5F212B7SDFP#V2
|
Avnet Americas | MCU 16-bit R8C/2B R8C CISC 48KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray - Trays (Alt: R5F212B7SDFP#V2) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.9850 / $7.9750 | Buy Now |
DISTI #
R5F212B7SDFP#V2
|
Avnet Americas | MCU 16-bit R8C/2B R8C CISC 48KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray - Trays (Alt: R5F212B7SDFP#V2) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.9850 / $7.9750 | Buy Now |
DISTI #
R5F212B7SDFP#V2
|
Avnet Silica | MCU 16-bit R8C/2B R8C CISC 48KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray (Alt: R5F212B7SDFP#V2) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F212B7SDFP#V2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F212B7SDFP#V2
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 57 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2560 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |