Part Details for R5F212C8SNFP#V2 by Renesas Electronics Corporation
Overview of R5F212C8SNFP#V2 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F212C8SNFP#V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F212C8SNFP#V2-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F212C8SNFP#V2
|
Avnet Americas | MCU 16-bit R8C/2C R8C CISC 64KB Flash 3/5V 80-Pin LQFP Tray - Trays (Alt: R5F212C8SNFP#V2) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8420 / $6.6700 | Buy Now |
DISTI #
968-R5F212C8SNFP#V2
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C/2C 64K/3K 80LQFP 12x12 RoHS: Compliant | 0 |
|
$6.2700 / $7.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Container: Tray | 0Tray |
|
$5.7500 | Buy Now |
DISTI #
R5F212C8SNFP#V2
|
Avnet Americas | MCU 16-bit R8C/2C R8C CISC 64KB Flash 3/5V 80-Pin LQFP Tray - Trays (Alt: R5F212C8SNFP#V2) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8420 / $6.6700 | Buy Now |
DISTI #
R5F212C8SNFP#V2
|
Avnet Americas | MCU 16-bit R8C/2C R8C CISC 64KB Flash 3/5V 80-Pin LQFP Tray - Trays (Alt: R5F212C8SNFP#V2) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8420 / $6.6700 | Buy Now |
|
Chip1Cloud | IC MCU 16BIT 64KB FLASH 80LQFP | 4990 |
|
RFQ |
Part Details for R5F212C8SNFP#V2
R5F212C8SNFP#V2 CAD Models
R5F212C8SNFP#V2 Part Data Attributes
|
R5F212C8SNFP#V2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F212C8SNFP#V2
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 2.2V AT 5MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of I/O Lines | 73 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |