-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F212D8SNFP#V2-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F212D8SNFP#V2
|
Avnet Americas | MCU 16-bit R8C/2D R8C CISC 64KB Flash 3/5V 80-Pin LQFP Tray - Trays (Alt: R5F212D8SNFP#V2) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.4643 / $7.3805 | Buy Now |
DISTI #
968-R5F212D8SNFP#V2
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C/2D 64K+2K/3K 80LQFP 12x12 RoHS: Compliant | 0 |
|
$6.8300 / $7.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Container: Tray | 0Tray |
|
$6.3700 | Buy Now |
DISTI #
R5F212D8SNFP#V2
|
Avnet Americas | MCU 16-bit R8C/2D R8C CISC 64KB Flash 3/5V 80-Pin LQFP Tray - Trays (Alt: R5F212D8SNFP#V2) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.4643 / $7.3805 | Buy Now |
DISTI #
R5F212D8SNFP#V2
|
Avnet Americas | MCU 16-bit R8C/2D R8C CISC 64KB Flash 3/5V 80-Pin LQFP Tray - Trays (Alt: R5F212D8SNFP#V2) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.4643 / $7.3805 | Buy Now |
DISTI #
R5F212D8SNFP#V2
|
Avnet Silica | MCU 16-bit R8C/2D R8C CISC 64KB Flash 3/5V 80-Pin LQFP Tray (Alt: R5F212D8SNFP#V2) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 1667 |
|
RFQ | ||
|
Chip1Cloud | IC MCU 16BIT 64KB FLASH 80LQFP / MCU 16-bit R8C CISC 64KB Flash 2.5V/3.3V/5V 80-Pin LFQFP Tray | 1000 |
|
RFQ | |
|
Perfect Parts Corporation | 133 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F212D8SNFP#V2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F212D8SNFP#V2
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 2.2V AT 5MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of I/O Lines | 73 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |