-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F212DCSNFP#V2-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80LQFP Min Qty: 238 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$11.0524 | Buy Now |
DISTI #
R5F212DCSNFP#V2
|
Avnet Americas | MCU 16-Bit R8C/2D R8C CISC 128KB Flash 2.5V/5V 80-Pin LFQFP Tray - Trays (Alt: R5F212DCSNFP#V2) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.9662 / $10.2370 | Buy Now |
DISTI #
968-R5F212DCSNFP#V2
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 2/5V 128K+2KB PB-free 80-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | R8C Series 128 KB Flash 7.5 kB RAM 20 MHz 16-Bit Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Container: Tray | 0Tray |
|
$9.8300 / $9.9900 | Buy Now |
DISTI #
R5F212DCSNFP#V2
|
Avnet Americas | MCU 16-Bit R8C/2D R8C CISC 128KB Flash 2.5V/5V 80-Pin LFQFP Tray - Trays (Alt: R5F212DCSNFP#V2) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.9662 / $10.2370 | Buy Now |
DISTI #
R5F212DCSNFP#V2
|
Avnet Americas | MCU 16-Bit R8C/2D R8C CISC 128KB Flash 2.5V/5V 80-Pin LFQFP Tray - Trays (Alt: R5F212DCSNFP#V2) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.9662 / $10.2370 | Buy Now |
DISTI #
R5F212DCSNFP#V2
|
Avnet Silica | MCU 16-Bit R8C/2D R8C CISC 128KB Flash 2.5V/5V 80-Pin LFQFP Tray (Alt: R5F212DCSNFP#V2) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F212DCSNFP#V2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F212DCSNFP#V2
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 2.2V AT 5MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of I/O Lines | 73 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |