-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-R5F212K2SNFP#V2-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 32LQFP Min Qty: 50 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
300 In Stock |
|
$10.2348 | Buy Now |
DISTI #
R5F212K2SNFP#V2-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 32LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F212K2SNFP#V2
|
Avnet Americas | MCU 16-bit R8C CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray - Trays (Alt: R5F212K2SNFP#V2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.7338 / $4.2630 | Buy Now |
DISTI #
R5F212K2SNFP#V2
|
Avnet Americas | MCU 16-bit R8C CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray - Trays (Alt: R5F212K2SNFP#V2) RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 300 Partner Stock |
|
$9.7409 / $11.1215 | Buy Now |
DISTI #
968-R5F212K2SNFP#V2
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 2.2/5V 8KB 32-LQFP RoHS: Compliant | 0 |
|
$4.0000 / $4.6000 | Order Now |
|
Future Electronics | MCU 2.2/5V 8KB 32-LQFP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 709Tray |
|
$10.4600 / $10.8800 | Buy Now |
DISTI #
78416322
|
Verical | MCU 16-bit R8C CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray Min Qty: 7 Package Multiple: 1 Date Code: 2335 | Americas - 461 |
|
$4.5457 / $5.7953 | Buy Now |
DISTI #
R5F212K2SNFP#V2
|
Avnet Americas | MCU 16-bit R8C CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray - Trays (Alt: R5F212K2SNFP#V2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.7338 / $4.2630 | Buy Now |
DISTI #
R5F212K2SNFP#V2
|
Avnet Americas | MCU 16-bit R8C CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray - Trays (Alt: R5F212K2SNFP#V2) RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 300 Partner Stock |
|
$9.7409 / $11.1215 | Buy Now |
DISTI #
R5F212K2SNFP#V2
|
Avnet Americas | MCU 16-bit R8C CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray - Trays (Alt: R5F212K2SNFP#V2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.7338 / $4.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F212K2SNFP#V2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F212K2SNFP#V2
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PLQP0032GB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 2.2V AT 5MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |