-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F21336MNFP#30-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 32LQFP Min Qty: 500 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$4.9626 | Buy Now |
DISTI #
R5F21336MNFP#30
|
Avnet Americas | MCU 16-Bit R8C/33M R8C CISC 32KB Flash 3.3V/5V 32-Pin LQFP - Trays (Alt: R5F21336MNFP#30) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.0259 / $4.5965 | Buy Now |
DISTI #
968-R5F21336MNFP#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C33M 32+4+2.5K 1.8/5.5V -20/85C 32LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | IC MCU 16BIT 32KB FLASH 32LQFP RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.4200 / $4.6600 | Buy Now |
|
Future Electronics | IC MCU 16BIT 32KB FLASH 32LQFP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.4200 / $4.6600 | Buy Now |
DISTI #
R5F21336MNFP#30
|
Avnet Americas | MCU 16-Bit R8C/33M R8C CISC 32KB Flash 3.3V/5V 32-Pin LQFP - Trays (Alt: R5F21336MNFP#30) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.0259 / $4.5965 | Buy Now |
DISTI #
R5F21336MNFP#30
|
Avnet Asia | MCU 16-Bit R8C/33M R8C CISC 32KB Flash 3.3V/5V 32-Pin LQFP (Alt: R5F21336MNFP#30) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F21336MNFP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21336MNFP#30
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, | |
Pin Count | 32 | |
Manufacturer Package Code | PLQP0032GB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |