Part Details for R5F21344CNFP#W4 by Renesas Electronics Corporation
Overview of R5F21344CNFP#W4 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F21344CNFP#W4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F21344CNFP#W4
|
Avnet Silica | (Alt: R5F21344CNFP#W4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F21344CNFP#W4
R5F21344CNFP#W4 CAD Models
R5F21344CNFP#W4 Part Data Attributes:
|
R5F21344CNFP#W4
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21344CNFP#W4
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Bit Size | 16 | |
CPU Family | R8C | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for R5F21344CNFP#W4
This table gives cross-reference parts and alternative options found for R5F21344CNFP#W4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F21344CNFP#W4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F21344CDFP | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | Renesas Electronics Corporation | R5F21344CNFP#W4 vs R5F21344CDFP |
R5F21344CDFP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray | Renesas Electronics Corporation | R5F21344CNFP#W4 vs R5F21344CDFP#W4 |
R5F21344CNFP#50 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray | Renesas Electronics Corporation | R5F21344CNFP#W4 vs R5F21344CNFP#50 |
R5F21344CNFP#U0 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray | Renesas Electronics Corporation | R5F21344CNFP#W4 vs R5F21344CNFP#U0 |
R5F21344CDFP#U0 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray | Renesas Electronics Corporation | R5F21344CNFP#W4 vs R5F21344CDFP#U0 |