Part Details for R5F21347EJFP#U0 by Renesas Electronics Corporation
Overview of R5F21347EJFP#U0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F21347EJFP#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F21347EJFP#U0-ND
|
DigiKey | R8C/34 F 48K+4K 48P6Q-A -40TO+85 Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1368 | Buy Now |
DISTI #
R5F21347EJFP#U0
|
Avnet Americas | MCU 16-Bit R8C/34E R8C/Tiny CISC 48KB Flash 3.3V/5V 48-Pin LFQFP Tray - Trays (Alt: R5F21347EJFP#U0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Tray | 0 |
|
$4.9784 / $5.6840 | Buy Now |
DISTI #
968-R5F21347EJFP#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C/34 F 48K+4K 48P6Q-A -40to+85C RoHS: Compliant | 0 |
|
$5.3400 / $6.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.9000 | Buy Now |
DISTI #
R5F21347EJFP#U0
|
Avnet Americas | MCU 16-Bit R8C/34E R8C/Tiny CISC 48KB Flash 3.3V/5V 48-Pin LFQFP Tray - Trays (Alt: R5F21347EJFP#U0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Tray | 0 |
|
$4.9784 / $5.6840 | Buy Now |
DISTI #
R5F21347EJFP#U0
|
Avnet Americas | MCU 16-Bit R8C/34E R8C/Tiny CISC 48KB Flash 3.3V/5V 48-Pin LFQFP Tray - Trays (Alt: R5F21347EJFP#U0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Tray | 0 |
|
$4.9784 / $5.6840 | Buy Now |
DISTI #
R5F21347EJFP#U0
|
Avnet Silica | MCU 16-Bit R8C/34E R8C/Tiny CISC 48KB Flash 3.3V/5V 48-Pin LFQFP Tray (Alt: R5F21347EJFP#U0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F21347EJFP#U0
R5F21347EJFP#U0 CAD Models
R5F21347EJFP#U0 Part Data Attributes
|
R5F21347EJFP#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21347EJFP#U0
Renesas Electronics Corporation
Microcontroller
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 43 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |