There are no models available for this part yet.
Overview of R5F21368CNFA#50 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21368CNFA#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray | |
R5F21368CNFA#X4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21368CNFA#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for R5F21368CNFA#50 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R5F21368CNFA#50
|
Avnet Americas | MCU 16-Bit R8C/36C R8C CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R - Tape and Reel (Alt: R5F21368CNFA#50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.9900 | Buy Now | |
DISTI #
968-R5F21368CNFA#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C36C 64+4K 1.8/5.5V -20/+85C 64LQFPT&R RoHS: Compliant | 0 |
|
$5.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.6800 | Buy Now |
CAD Models for R5F21368CNFA#50 by Renesas Electronics Corporation
Part Data Attributes for R5F21368CNFA#50 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LQFP
|
Pin Count
|
64
|
Manufacturer Package Code
|
PLQP0064GA
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Moisture Sensitivity Level
|
3
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|