Microcontrollers and Processors
R5F21368CNFA#V0
Renesas Electronics Corporation
Description: 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray

Overview of R5F21368CNFA#V0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F21368CNFA#30 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray
R5F21368CNFA#X4 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F21368CNFA#V0 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

Price & Stock for R5F21368CNFA#V0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F21368CNFA#V0
Avnet Silica MCU 16-Bit R8C/36C R8C CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: R5F21368CNFA#V0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R5F21368CNFA#V0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F21368CNFA#V0 by Renesas Electronics Corporation

R5F21368CNFA#V0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Pin Count
64
Manufacturer Package Code
PLQP0064GA
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Bit Size
16
Boundary Scan
NO
CPU Family
R8C
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.63SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
6144
ROM (words)
65536
ROM Programmability
FLASH
Speed
20 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F21368CNFA#V0
    Renesas Electronics Corporation
    16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray
    VS

Alternate Parts for R5F21368CNFA#V0

This table gives cross-reference parts and alternative options found for R5F21368CNFA#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F21368CNFA#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F21368CDFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F21368CDFA
R5F21368CDFA#X4 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F21368CDFA#X4
R5F21368CNFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F21368CNFA
R5F21368CDFA#V0 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F21368CDFA#V0
Part Number Description Manufacturer Compare
R5F21367CNFA#V0 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F21367CNFA#V0
R5F2136CANFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F2136CANFA
R5F2136ACDFA#V0 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F2136ACDFA#V0
R5F21364ANFA#X6 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F21364ANFA#X6
R5F2L36CANFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F2L36CANFA
R5F21364CDXXXFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F21364CDXXXFA
R5F2L367BDFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F2L367BDFA
R5F2L36AANFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F2L36AANFA
R5F21365ANFA#X6 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F21365ANFA#X6
R5F21368ANFA 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 Renesas Electronics Corporation R5F21368CNFA#V0 vs R5F21368ANFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F21368CNFA#V0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F21368CNFA#V0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F21368CNFA#V0 would you like to use for your alert(s)?
  • Please alert me when R5F21368CNFA#V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F21368CNFA#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F21368CNFA#V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F21368CNFA#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F21368CNFA#V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F21368CNFA#V0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: