Part Details for R5F2L36AANFP#V2 by Renesas Electronics Corporation
Overview of R5F2L36AANFP#V2 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for R5F2L36AANFP#V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R5F2L36AANFP#V2-ND
|
DigiKey | 16-BIT, FLASH, R8C CPU Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5183 In Stock |
|
$8.6400 | Buy Now |
|
Rochester Electronics | R5F2L36A - Microcontroller, 16-Bit, FLASH, R8C CPU ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5183 |
|
$7.4100 / $8.7200 | Buy Now |
Part Details for R5F2L36AANFP#V2
R5F2L36AANFP#V2 CAD Models
R5F2L36AANFP#V2 Part Data Attributes:
|
R5F2L36AANFP#V2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2L36AANFP#V2
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |