Part Details for R5F2LA66ANFP#30 by Renesas Electronics Corporation
Overview of R5F2LA66ANFP#30 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F2LA66ANFP#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F2LA66ANFP#30
|
Avnet Americas | R8C/LA6A 32K 2K LFQFP64 -20 TO +85C - Trays (Alt: R5F2LA66ANFP#30) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Container: Tray | 0 |
|
$4.7371 / $5.4085 | Buy Now |
DISTI #
968-R5F2LA66ANFP#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C/LA6A 32K 2K LFQFP64 -20 to +85C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | R8C/Lx/A6A Series 32kB Flash 2 kB RAM 16-Bit SMT Microcontroller-LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$5.3100 / $5.5200 | Buy Now |
|
Future Electronics | R8C/Lx/A6A Series 32kB Flash 2 kB RAM 16-Bit SMT Microcontroller-LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$5.3100 / $5.5200 | Buy Now |
DISTI #
R5F2LA66ANFP#30
|
Avnet Americas | R8C/LA6A 32K 2K LFQFP64 -20 TO +85C - Trays (Alt: R5F2LA66ANFP#30) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Container: Tray | 0 |
|
$4.7371 / $5.4085 | Buy Now |
DISTI #
R5F2LA66ANFP#30
|
Avnet Silica | R8C/LA6A 32K 2K LFQFP64 -20 TO +85C (Alt: R5F2LA66ANFP#30) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F2LA66ANFP#30
R5F2LA66ANFP#30 CAD Models
R5F2LA66ANFP#30 Part Data Attributes:
|
R5F2LA66ANFP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2LA66ANFP#30
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP, | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F2LA66ANFP#30
This table gives cross-reference parts and alternative options found for R5F2LA66ANFP#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F2LA66ANFP#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F2LA66ANFP#V0 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tape | Renesas Electronics Corporation | R5F2LA66ANFP#30 vs R5F2LA66ANFP#V0 |