Part Details for R5F51101ADLF#U0 by Renesas Electronics Corporation
Overview of R5F51101ADLF#U0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F51101ADLF#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F51101ADLF#U0-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1470 In Stock |
|
$1.1554 / $2.6200 | Buy Now |
DISTI #
R5F51101ADLF#U0
|
Avnet Americas | RX110 32K/10K 64WFLGA -40_+85C W/O USB - Trays (Alt: R5F51101ADLF#U0) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2065 / $1.3775 | Buy Now |
DISTI #
968-R5F51101ADLF#U0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX110 32K/10K 64WFLGA -40_+85C W/O USB RoHS: Compliant | 1470 |
|
$1.1500 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.1900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Container: Tray | 1470 |
|
$1.1554 / $2.6200 | Buy Now |
DISTI #
R5F51101ADLF#U0
|
Avnet Americas | RX110 32K/10K 64WFLGA -40_+85C W/O USB - Trays (Alt: R5F51101ADLF#U0) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2065 / $1.3775 | Buy Now |
Part Details for R5F51101ADLF#U0
R5F51101ADLF#U0 CAD Models
R5F51101ADLF#U0 Part Data Attributes:
|
R5F51101ADLF#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51101ADLF#U0
Renesas Electronics Corporation
32-bit Microcontrollers Featuring Ultra-low Power Consumption, WFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFLGA | |
Pin Count | 64 | |
Manufacturer Package Code | PWLG0064KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.4V SUPPLY AT 16MHZ AND 1.8V MIN SUPPLY AT 8MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX110 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XLGA-N64 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.76 mm | |
Speed | 32 MHz | |
Supply Current-Max | 21.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |