-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51113ADNF#UA | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51113ADNF#0ATR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 40WFQFN Min Qty: 3920 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3894 | Buy Now |
DISTI #
R5F51113ADNF#0A
|
Avnet Americas | MCU 32-Bit RX CISC 64KB Flash 1.8V to 3.6V 40-Pin HWQFN - Trays (Alt: R5F51113ADNF#0A) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4300 | Buy Now |
DISTI #
968-R5F51113ADNF#0A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX111 64K HWQFN40 -40/+85C RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.3400 | Buy Now |
|
GLYN GmbH & Co. KG | 32Bit MCU RX111 64KB Flash 40-HWQFN | 3970 |
|
RFQ | |
DISTI #
R5F51113ADNF#0A
|
Avnet Silica | MCU 32-Bit RX CISC 64KB Flash 1.8V to 3.6V 40-Pin HWQFN (Alt: R5F51113ADNF#0A) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51113ADNF#0A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51113ADNF#0A
Renesas Electronics Corporation
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |