-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51113ADNF#WATR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 40HWQFN Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51113ADNF#WA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51113ADNF#WA
Renesas Electronics Corporation
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8 V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 40 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 10240 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F51113ADNF#WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F51113ADNF#WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F51113ADNF#U0 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADNF#WA vs R5F51113ADNF#U0 |
R5F51113AGNF#U0 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADNF#WA vs R5F51113AGNF#U0 |
R5F51113AGNF#V0 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADNF#WA vs R5F51113AGNF#V0 |
R5F51113ADNF#UA | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, HWQFN, /Tray | Renesas Electronics Corporation | R5F51113ADNF#WA vs R5F51113ADNF#UA |
R5F51113ADNF#V0 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51113ADNF#WA vs R5F51113ADNF#V0 |