Part Details for R5F51114ADFK#1A by Renesas Electronics Corporation
Overview of R5F51114ADFK#1A by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51114ADFK#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51114ADFK#1A | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51114ADFK#3A | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Price & Stock for R5F51114ADFK#1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51114ADFK#1A-ND
|
DigiKey | IC MCU 32BIT 96KB FLASH 64LQFP Min Qty: 1440 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8382 | Buy Now |
DISTI #
R5F51114ADFK#1A
|
Avnet Americas | Microcontroller 32-Bit RX100 RX CISC 96KB Flash 64-Pin LQFP Tray - Trays (Alt: R5F51114ADFK#1A) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7300 | Buy Now |
DISTI #
968-R5F51114ADFK1A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX111 96K LQFP64 -40/+85C RoHS: Compliant | 0 |
|
$1.5600 / $1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 720 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.6300 | Buy Now |
Part Details for R5F51114ADFK#1A
R5F51114ADFK#1A CAD Models
R5F51114ADFK#1A Part Data Attributes
|
R5F51114ADFK#1A
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F51114ADFK#1A
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |