R5F51114AGFM#5A
Renesas Electronics Corporation

Overview of R5F51114AGFM#5A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F51114AGFM#3A Renesas Electronics Corporation 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
R5F51114AGFM#1A Renesas Electronics Corporation 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0

Price & Stock for R5F51114AGFM#5A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F51114AGFM#5ATR-ND
DigiKey IC MCU 32BIT 96KB FLASH 64LQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $2.2110
$2.2110 Buy Now
DISTI # R5F51114AGFM#5A
Avnet Americas MCU 32-Bit RX CISC 96KB Flash 18V to 3.6V 64-Pin LFQFP - Tape and Reel (Alt: R5F51114AGFM#5A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $1.8500
$1.8500 Buy Now
DISTI # 968-R5F51114AGFM#5A
Mouser Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 96K LFQFP64 -40/+105C RoHS: Compliant 0
  • 1,500 $1.7300
  • 3,000 $1.6600
$1.6600 / $1.7300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,500 $1.7400
$1.7400 Buy Now

CAD Models for R5F51114AGFM#5A by Renesas Electronics Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F51114AGFM#5A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F51114AGFM#5A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F51114AGFM#5A would you like to use for your alert(s)?
  • Please alert me when R5F51114AGFM#5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F51114AGFM#5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F51114AGFM#5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F51114AGFM#5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F51114AGFM#5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F51114AGFM#5A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: