R5F51118AGFM
Renesas Electronics Corporation
Description: RISC MICROCONTROLLER

Overview of R5F51118AGFM by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F51118AGFM#1A Renesas Electronics Corporation 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
R5F51118AGFM#3A Renesas Electronics Corporation 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0

CAD Models for R5F51118AGFM by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R5F51118AGFM by Renesas Electronics Corporation

R5F51118AGFM
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
LFQFP,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES 1.8 V AT 8 MHZ
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
RX
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Number of External Interrupts
9
Number of I/O Lines
46
Number of Serial I/Os
4
Number of Terminals
64
Number of Timers
10
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
65536
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
32 MHz
Supply Current-Max
27 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F51118AGFM
    Renesas Electronics Corporation
    RISC MICROCONTROLLER
    VS

Related Parts for R5F51118AGFM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F51118AGFM by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F51118AGFM by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F51118AGFM would you like to use for your alert(s)?
  • Please alert me when R5F51118AGFM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F51118AGFM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F51118AGFM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F51118AGFM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F51118AGFM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F51118AGFM by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: