-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51135AGFP#1A | Renesas Electronics Corporation | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing | |
R5F51135AGFP#3A | Renesas Electronics Corporation | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51135AGFP#3A-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 100LFQFP Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
968-R5F51135AGFP3A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K LQFP100 105C RoHS: Compliant | 180 |
|
$2.7600 / $5.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51135AGFP#3A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51135AGFP#3A
Renesas Electronics Corporation
32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 82 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM (words) | 131072 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F51135AGFP#3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F51135AGFP#3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F51135AGFP#30 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51135AGFP#3A vs R5F51135AGFP#30 |
R5F51135ADFP#3A | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing, LQFP, /Tray | Renesas Electronics Corporation | R5F51135AGFP#3A vs R5F51135ADFP#3A |
R5F51135AGFP#1A | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F51135AGFP#3A vs R5F51135AGFP#1A |
R5F51135AGFP | MICROCONTROLLER | Renesas Electronics Corporation | R5F51135AGFP#3A vs R5F51135AGFP |
R5F51135ADFP | MICROCONTROLLER | Renesas Electronics Corporation | R5F51135AGFP#3A vs R5F51135ADFP |