-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51138AGFP#3A | Renesas Electronics Corporation | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing | |
R5F51138AGFP#1A | Renesas Electronics Corporation | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51138AGFP#3A-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100LQFP Min Qty: 360 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9882 | Buy Now |
DISTI #
R5F51138AGFP#3A
|
Avnet Americas | MCU 32-Bit RX CISC 512KByte Flash 1.8V to 3.6V 100-Pin LFQFP Tray - Trays (Alt: R5F51138AGFP#3A) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.0100 | Buy Now |
DISTI #
968-R5F51138AGFP3A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K LQFP100 105C RoHS: Compliant | 0 |
|
$4.3900 / $7.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.7700 | Buy Now |
DISTI #
C1S620202500339
|
Chip1Stop | 32BIT MCU RX113 512K/64K LQFP100 105C RoHS: Compliant pbFree: No Container: Tray | 335 |
|
$3.0200 / $5.2800 | Buy Now |
|
Flip Electronics | Stock | 2875 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51138AGFP#3A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51138AGFP#3A
Renesas Electronics Corporation
32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 82 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM (words) | 524288 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |