-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51303ADNE#20-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
832 In Stock |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
R5F51303ADNE#20
|
Avnet Americas | MCU 32-Bit RX100 RX CISC 64KB Flash 1.8V to 5.5V 48-Pin HWQFN - Trays (Alt: R5F51303ADNE#20) RoHS: Not Compliant Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6891 / $1.9285 | Buy Now |
DISTI #
968-R5F51303ADNE#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX130 64K HWQFN48 -40/+85C RoHS: Compliant | 850 |
|
$1.6600 / $3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 832 Package Multiple: 416 Container: Tray | 0Tray |
|
$1.6700 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 64KB FLASH 48HWQFN Min Qty: 1 Container: Tray | 832 |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
R5F51303ADNE#20
|
Avnet Americas | MCU 32-Bit RX100 RX CISC 64KB Flash 1.8V to 5.5V 48-Pin HWQFN - Trays (Alt: R5F51303ADNE#20) RoHS: Not Compliant Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6891 / $1.9285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51303ADNE#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51303ADNE#20
Renesas Electronics Corporation
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |