There are no models available for this part yet.
Overview of R5F51303ADNE#40 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51303ADNE#U0 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support |
Price & Stock for R5F51303ADNE#40 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-R5F51303ADNE#40TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48HWQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7866 | Buy Now | |
DISTI #
R5F51303ADNE#40
|
Avnet Americas | MCU 32-Bit RX100 RX CISC 64KB Flash 1.8V to 5.5V 48-Pin HWQFN - Tape and Reel (Alt: R5F51303ADNE#40) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7700 | Buy Now | |
DISTI #
968-R5F51303ADNE#40
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX130 64K HWQFN48 -40/+85C RoHS: Compliant | 0 |
|
$1.6000 / $1.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6700 | Buy Now |