Part Details for R5F51306BDFK#10 by Renesas Electronics Corporation
Overview of R5F51306BDFK#10 by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F51306BDFK#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51306BDFK#10-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
715 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
R5F51306BDFK#10
|
Avnet Americas | Microcontroller 32-Bit RX100 RX CISC 256KB Flash 64-Pin LQFP Tray - Trays (Alt: R5F51306BDFK#10) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4130 / $2.7550 | Buy Now |
DISTI #
968-R5F51306BDFK10
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K LQFP64 -40/+85C RoHS: Compliant | 0 |
|
$2.3700 / $2.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$2.3800 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Container: Tray | 715 |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
72487589
|
Verical | R5F51306BDFK#10 Min Qty: 7 Package Multiple: 1 Date Code: 2337 | Americas - 670 |
|
$2.2125 / $5.1625 | Buy Now |
DISTI #
R5F51306BDFK#10
|
Avnet Americas | Microcontroller 32-Bit RX100 RX CISC 256KB Flash 64-Pin LQFP Tray - Trays (Alt: R5F51306BDFK#10) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4130 / $2.7550 | Buy Now |
DISTI #
C1S620202501967
|
Chip1Stop | 32BIT MCU RX130 256K LQFP64 -40/+85C RoHS: Compliant pbFree: No Container: Tray | 670 |
|
$1.7700 / $4.1300 | Buy Now |
Part Details for R5F51306BDFK#10
R5F51306BDFK#10 CAD Models
R5F51306BDFK#10 Part Data Attributes:
|
R5F51306BDFK#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51306BDFK#10
Renesas Electronics Corporation
Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support, LQFP, /Tray (Full Carton)
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0064GA | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |