-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9668
|
Newark | Mcu, 32Bit, 32Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas R5F51306BDFL#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$3.3300 / $5.0900 | Buy Now |
DISTI #
R5F51306BDFL#30-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
880 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
968-R5F51306BDFL#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX130 MCU 256K/32K 48LQFP -40_+85C TOUCH RoHS: Compliant | 0 |
|
$2.2600 / $2.8300 | Order Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 880 |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
72487889
|
Verical | 32-MHz, 32-bit RX Microcontroller RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2314 | Americas - 750 |
|
$2.1125 / $4.9500 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 256KB FLASH 48LFQFP / RX series Microcontroller IC 32-Bit Single-Core 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) | 1400 |
|
RFQ | |
DISTI #
4147126
|
element14 Asia-Pacific | MCU, 32BIT, 32MHZ, LFQFP-48 RoHS: Compliant Min Qty: 1 Container: Each | 250 |
|
$2.4174 / $4.5613 | Buy Now |
DISTI #
4147126
|
Farnell | MCU, 32BIT, 32MHZ, LFQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 250 |
|
$2.3744 / $5.0127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51306BDFL#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51306BDFL#30
Renesas Electronics Corporation
Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-08-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |