-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F51306BDFM#30-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
R5F51306BDFM#30
|
Avnet Americas | MCU 32-Bit R5F51306 RX CISC 256KB Flash 64-Pin LQFP Tray - Trays (Alt: R5F51306BDFM#30) RoHS: Not Compliant Min Qty: 640 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4130 / $2.7550 | Buy Now |
DISTI #
968-R5F51306BDFM#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX130 MCU 256K/32K 64LQFP -40_+85C TOUCH RoHS: Compliant | 638 |
|
$2.3700 / $4.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.3800 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 64LFQFP Min Qty: 1 Container: Tray | 50 |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
69263914
|
Verical | MCU 32-bit RX CISC 256KB Flash 3.3V/5V 64-Pin LQFP Min Qty: 8 Package Multiple: 1 Date Code: 2328 | Americas - 640 |
|
$2.1250 / $4.1875 | Buy Now |
DISTI #
R5F51306BDFM#30
|
Avnet Americas | MCU 32-Bit R5F51306 RX CISC 256KB Flash 64-Pin LQFP Tray - Trays (Alt: R5F51306BDFM#30) RoHS: Not Compliant Min Qty: 640 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4130 / $2.7550 | Buy Now |
DISTI #
R5F51306BDFM#30
|
Avnet Asia | MCU 32-Bit R5F51306 RX CISC 256KB Flash 64-Pin LQFP Tray (Alt: R5F51306BDFM#30) RoHS: Compliant Min Qty: 640 Package Multiple: 160 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S620200763527
|
Chip1Stop | RX130 MCU 256K/32K 64LQFP -40_+85C TOUCH RoHS: Compliant pbFree: Yes Container: Tray | 640 |
|
$1.7000 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51306BDFM#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51306BDFM#30
Renesas Electronics Corporation
Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-08-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |